C2CAC07F08WPW1

Heilind Number:PANC2CAC07F08WPW1
Manufacturer:Panduit
Manufacturer Number:C2CAC07F08WPW1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Net-Contain Integral Roof Wall Panel for 700mm W Net-Access Cabinets, White.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C2CAC07F08WPW1
Color:White
Overall Width:27.55 in, 700 mm
Overall Height:3.5 in, 89 mm
Product Type:Integral Roof Wall Panel
SKU:PANC2CAC07F08WPW1

Detailed Description

Enhance the efficiency and aesthetics of your 700mm W Net-Access™ Cabinets with the Net-Contain™ Integral Roof Wall Panel in White. This sleek and functional panel is designed to seamlessly integrate onto the top and sides of your cabinet, providing essential protection and organization for your networking equipment. With a height of 89mm and a width of 700mm, it offers ample coverage while maintaining a streamlined profile. Keep your setup neat and secure with this essential accessory, perfect for professional environments. Elevate your cabinet game with this must-have addition.