| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2CAC08F04IRB1 |
| Color: | Black |
| Overall Width: | 31.49 in, 800 mm |
| Overall Height: | 1.5 in, 38 mm |
| Product Type: | Integral Low Profile Ceiling Structure |
| SKU: | PANC2CAC08F04IRB1 |
C2CAC08F04IRB1
| Heilind Number: | PANC2CAC08F04IRB1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C2CAC08F04IRB1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Cold Aisle Containment Integral Roof for 800mm wide Net-Access Cabinet with 4' (1200mm) aisle width. Color: Black
More >>Specifications
Detailed Description
Enhance the efficiency and performance of your data center with the Net-Contain™ Cold Aisle Containment Integral Roof. Specifically designed for 800mm wide Net-Access™ Cabinets, this sleek black roof features a 4' (1200mm) aisle width, ensuring optimal airflow management. With an overall width of 31.49 in (800mm) and a low profile height of 1.5 in (38mm), it seamlessly integrates into your existing setup. Elevate your cabinet organization and cooling capabilities with this essential accessory.

