| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2CAC08F04IRW1 |
| Color: | White |
| Overall Width: | 31.49 in, 800 mm |
| Overall Height: | 1.5 in, 38 mm |
| Product Type: | Integral Low Profile Ceiling Structure |
| SKU: | PANC2CAC08F04IRW1 |
C2CAC08F04IRW1
| Heilind Number: | PANC2CAC08F04IRW1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C2CAC08F04IRW1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Cold Aisle Containment Integral Roof for 800mm wide Net-Access Cabinet with 4' (1200mm) aisle width. Includes 4' low profile wall/ceiling kits.
More >>Specifications
Detailed Description
Enhance the efficiency of your data center with the Net-Contain™ Cold Aisle Containment Integral Roof. Designed for 800mm wide Net-Access™ Cabinets and featuring a 4' aisle width, this system is a must-have for maximizing airflow management. The included low profile wall/ceiling kits ensure easy installation, while the sleek white finish adds a professional touch. With a durable construction and compact dimensions, this Integral Low Profile Ceiling Structure is the perfect solution for maintaining optimal operating conditions in your IT environment. Upgrade your setup today and experience the benefits of superior containment technology.

