| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2CAC08F06IRB1 |
| Color: | Black |
| Overall Width: | 31.49 in, 800 mm |
| Overall Height: | 1.5 in, 38 mm |
| Product Type: | Integral Low Profile Ceiling Structure |
| SKU: | PANC2CAC08F06IRB1 |
C2CAC08F06IRB1
| Heilind Number: | PANC2CAC08F06IRB1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C2CAC08F06IRB1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Cold Aisle Containment Integral Roof for 800mm wide Net-Access Cabinet with 6' (1800mm) aisle width. Color: Black
More >>Specifications
Detailed Description
Maximize the efficiency of your data center with our Net-Contain™ Cold Aisle Containment Integral Roof. Specifically designed for 800mm wide Net-Access™ Cabinets, this sleek black roof ensures optimal airflow management within your setup. With a generous 6' (1800mm) aisle width, it effectively isolates hot and cold air streams, enhancing cooling performance and energy savings. The low profile design seamlessly integrates into your existing infrastructure, maintaining a streamlined appearance. Elevate your cabinet setup with this essential accessory, a must-have for any modern data center.

