| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2CAC08F08WPB1 |
| Color: | Black |
| Overall Width: | 31.49 in, 800 mm |
| Overall Height: | 3.5 in, 89 mm |
| Product Type: | Integral Roof Wall Panel |
| SKU: | PANC2CAC08F08WPB1 |
C2CAC08F08WPB1
| Heilind Number: | PANC2CAC08F08WPB1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C2CAC08F08WPB1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Integral Roof Wall Panel for 800mm W Net-Access Cabinets. Color: Black
More >>Specifications
Detailed Description
Enhance the functionality of your 800mm W Net-Access™ Cabinet with the Net-Contain™ Integral Roof Wall Panel. Designed for seamless integration, this panel provides essential overhead protection and security to your network equipment. Crafted in sleek black, it not only complements the cabinet's aesthetics but also ensures durability and longevity. With an overall width of 31.49 inches and a height of 3.5 inches, it offers ample coverage while maintaining a compact profile. Elevate your cabinet setup with this essential accessory, perfect for optimizing space and organization in any network environment.

