| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2CEOR04CP8B1 |
| Color: | Black |
| Overall Width: | 50 in, 1272 mm |
| Overall Height: | 93.5 in, 2376 mm |
| Product Type: | End of Row Cap |
| SKU: | PANC2CEOR04CP8B1 |
C2CEOR04CP8B1
Specifications
Detailed Description
Complete the look of your cabinet with this sleek and functional End of Row Cap in classic Black. Designed to seamlessly fit at the end of your row, it adds both style and practicality to your setup. With an overall width of 1272 mm (50 in) and height of 2376 mm (93.5 in), it provides a perfect finishing touch while also enhancing the overall organization of your space. Made for easy installation, this End of Row Cap is a must-have accessory for any enclosure or cabinet. Elevate your storage solution with this essential piece.

