C2FAB06A1200B1

Heilind Number:PANC2FAB06A1200B1
Manufacturer:Panduit
Manufacturer Number:C2FAB06A1200B1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Front or back floor seal for 600mm wide cabinet.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C2FAB06A1200B1
Color:Black
Accessory Type:Floor Seal
Overall Width:23.62 in, 600 mm
Overall Height:3.27 in, 83 mm
Overall Depth:23.38 in, 594 mm
Product Type:Floor Seal
SKU:PANC2FAB06A1200B1

Detailed Description

Enhance the performance of your cabinet with this essential Floor Seal. Designed for cabinets with a width of 600mm, this black seal ensures optimal front or back floor protection. With an overall width of 23.62 inches, height of 83mm, and depth of 23.38 inches, it offers a perfect fit for efficient enclosure management. A must-have accessory for maintaining a secure and organized cabinet setup. Elevate your storage solutions with this durable and functional Floor Seal.