C2FAB07A1200B1

Heilind Number:PANC2FAB07A1200B1
Manufacturer:Panduit
Manufacturer Number:C2FAB07A1200B1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Front or back floor seal for 700mm wide cabinet, Black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C2FAB07A1200B1
Color:Black
Accessory Type:Floor Seal
Overall Width:27.55 in, 700 mm
Overall Height:3.27 in, 83 mm
Overall Depth:27.32 in, 694 mm
Product Type:Floor Seal
SKU:PANC2FAB07A1200B1

Detailed Description

Enhance the functionality and aesthetics of your 700mm wide cabinet with this Front or Back Floor Seal in sleek black. Designed to provide a seamless finish, this accessory not only ensures a secure fit but also helps maintain the integrity of your cabinet by preventing dust and debris from entering. With a height of 83mm, it effectively seals off the base, while its durable construction guarantees long-lasting performance. Upgrade your cabinet setup with this essential floor seal for a professional and polished look.