C2FAB08A1200B1

Heilind Number:PANC2FAB08A1200B1
Manufacturer:Panduit
Manufacturer Number:C2FAB08A1200B1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Front or back floor seal for 800mm wide cabinet, Black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C2FAB08A1200B1
Color:Black
Accessory Type:Floor Seal
Overall Width:31.49 in, 800 mm
Overall Height:3.27 in, 83 mm
Overall Depth:31.25 in, 794 mm
Product Type:Floor Seal
SKU:PANC2FAB08A1200B1

Detailed Description

Enhance the functionality of your 800mm wide cabinet with our Front or Back Floor Seal in sleek black. Crafted for durability and easy installation, this essential accessory helps maintain a secure and organized environment. With an overall width of 31.49 inches, height of 83mm, and depth of 31.25 inches, it seamlessly fits into your setup. Elevate your cabinet's performance with this premium floor seal, a must-have for any professional workspace.