| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2HAC06I2638B1 |
| Color: | White |
| Overall Width: | 23.3 in, 591 mm |
| Overall Height: | 38 in, 965 mm |
| Product Type: | Adjustable Vertical Wall |
| SKU: | PANC2HAC06I2638B1 |
C2HAC06I2638B1
| Heilind Number: | PANC2HAC06I2638B1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C2HAC06I2638B1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Adjustable Vertical Wall (26" - 38") for 600mm width cabinets. Color: Black
More >>Specifications
Detailed Description
Enhance the organization and efficiency of your 600mm width cabinet setup with the Net-Contain™ Adjustable Vertical Wall. This sleek and durable accessory, in a classic black finish, offers a versatile solution for managing cables and equipment. With an overall height of 38 inches and adjustable width ranging from 26 to 38 inches, it provides ample space for vertical cable management. Perfect for maintaining a clutter-free environment in data centers or server rooms, this wall-mounted unit is a must-have for any professional looking to optimize their workspace. Upgrade your cabinet setup with this essential accessory and experience the benefits of enhanced organization and streamlined functionality.

