| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2HAC07I1626B1 |
| Color: | Black |
| Overall Width: | 27.2 in, 691 mm |
| Overall Height: | 26 in, 660 mm |
| Product Type: | Adjustable Vertical Wall |
| SKU: | PANC2HAC07I1626B1 |
C2HAC07I1626B1
Specifications
Detailed Description
Enhance the organization and efficiency of your 700mm width cabinets with our Net-Contain™ Adjustable Vertical Wall. Designed for seamless integration, this sleek black accessory offers versatile storage solutions, with an adjustable height range of 16" to 26". Maximize your cabinet space while maintaining a clean and professional look, perfect for optimizing your network setup. Upgrade your enclosure with this essential cabinet and rack accessory, ensuring easy access and secure storage for all your equipment.

