| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2HACERI2638B1 |
| Color: | Black |
| Overall Width: | 1000 mm, 39.37 in |
| Overall Height: | 38 in, 965 mm |
| Product Type: | Adjustable End-of-Row Vertical Wall |
| SKU: | PANC2HACERI2638B1 |
C2HACERI2638B1
Specifications
Detailed Description
Enhance your aisle containment system with the Net-Contain™ Adjustable End of Row Vertical Wall, designed for seamless integration in 900mm, 1000mm, and 1200mm aisle widths. In sleek black, this wall offers both functionality and style, with an adjustable height of 26" to 38" to suit your specific needs. Perfect for optimizing airflow management in data centers, this product is a must-have for maintaining efficiency and organization. Elevate your cabinet and rack setup with this essential accessory.

