C2IB6-F

Heilind Number:PANC2IB6-F
Manufacturer:Panduit
Manufacturer Number:C2IB6-F
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Duct cover with protective film, 2 W x 6' length, PVC, intrinsic blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C2IB6-F
Color:Intrinsic Blue
Overall Width:2.25 in, 57.2 mm
Overall Height:.35 in, 8.9 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:8.9 mm, .35 in
Width:57.2 mm, 2.25 in
Product:Wiring Duct Covers
Compatible Duct Width:2 in, 50.8 mm
SKU:PANC2IB6-F

Detailed Description

Enhance the safety and longevity of your wiring setup with this essential Duct Cover. Measuring 2 inches in width and 6 feet in length, it provides ample coverage for efficient wire management. Crafted from durable PVC in a striking Intrinsic Blue hue, it not only offers protection but also adds a pop of color to your workspace. With a low profile design of just 0.35 inches in height, it seamlessly fits into your setup without adding bulk. RoHS compliant for environmental responsibility, this cover is a must-have for any conscientious consumer. Compatible with 2-inch wiring ducts, it ensures a perfect fit and maximum functionality. Trust in the quality and reliability of our Wiring Duct Covers to keep your wiring organized and secure.