| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2SDT8W04DAB1 |
| Color: | Black |
| Overall Width: | 1988.8 mm, 78.3 in |
| Overall Height: | 2315.9 mm, 91.17 in |
| Product Type: | Sliding Door Frame Adapter |
| SKU: | PANC2SDT8W04DAB1 |
C2SDT8W04DAB1
| Heilind Number: | PANC2SDT8W04DAB1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C2SDT8W04DAB1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Cabinet Supported Cold Aisle and Hot Aisle Containment Door Adapter for 4 ft. (1200mm) Aisle, 42/45 RU tall. Color: Black
More >>Specifications
Detailed Description
Enhance your data center's cooling efficiency with our Net-Contain™ Cabinet Supported Cold Aisle and Hot Aisle Containment Door Adapter. Designed for a 4 ft. (1200mm) aisle and compatible with 42/45 RU tall cabinets, this sleek black sliding door frame adapter seamlessly integrates into your setup. With an overall width of 1988.8 mm (78.3 in) and height of 2315.9 mm (91.17 in), it offers a perfect fit for optimal containment. Elevate your enclosure's performance with this essential accessory, a must-have for maximizing airflow management and maintaining the ideal operating environment for your equipment.

