| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2SDT9W06DAB1 |
| Color: | Black |
| Overall Width: | 2155.4 mm, 84.86 in |
| Overall Height: | 101.67 in, 2582.5 mm |
| Product Type: | Sliding Door Frame Adapter |
| SKU: | PANC2SDT9W06DAB1 |
C2SDT9W06DAB1
| Heilind Number: | PANC2SDT9W06DAB1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C2SDT9W06DAB1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Cabinet Supported Cold Aisle Containment Door Adapter for 6 ft. (1800mm) Aisle, 48/51 RU tall. Color: Black
More >>Specifications
Detailed Description
Upgrade your Net-Contain™ Cabinet with the Cold Aisle Containment Door Adapter designed for a 6 ft. (1800mm) aisle, perfect for maintaining optimal airflow and temperature management. This black Sliding Door Frame Adapter, suitable for cabinets ranging from 48 to 51 RU tall, seamlessly integrates into your setup. With an overall width of 2155.4mm and a height of 2582.5mm, it ensures a secure and efficient containment solution. Enhance your enclosure with this essential accessory, a must-have for any data center or IT environment.

