| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2VED06I1626B1 |
| Color: | Black |
| Overall Width: | 22.2 in, 563.9 mm |
| Overall Height: | 26 in, 660.4 mm |
| Overall Depth: | 17.9 in, 454.7 mm |
| Product Type: | Vertical Exhaust Duct |
| SKU: | PANC2VED06I1626B1 |
C2VED06I1626B1
Specifications
Detailed Description
Elevate your network cabinet's cooling efficiency with the Net-Contain™ Vertical Exhaust Duct. Designed for 600mm-wide Net-Access™ cabinets, this duct is height-adjustable from 16.0" to 26.0", ensuring optimal airflow management. Its sleek black finish complements any setup, while its durable construction guarantees long-lasting performance. Perfect for maintaining ideal operating temperatures in your network infrastructure, this duct is a must-have for efficient and reliable ventilation.

