| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2VED06I2638B1 |
| Color: | Black |
| Overall Width: | 22.2 in, 563.9 mm |
| Overall Height: | 38 in, 965.2 mm |
| Overall Depth: | 17.9 in, 454.7 mm |
| Product Type: | Vertical Exhaust Duct |
| SKU: | PANC2VED06I2638B1 |
C2VED06I2638B1
Specifications
Detailed Description
Easily manage heat dissipation in your network setup with our Net-Contain™ Vertical Exhaust Duct. Designed for 600mm wide Net-Access™ cabinets, this duct offers height adjustability from 26.0" to 38.0", ensuring a perfect fit for your space. The sleek black finish complements any environment, while the durable construction guarantees long-lasting performance. Ideal for efficient wire and cable management, this duct is a must-have accessory for maintaining optimal airflow in your cabinet setup. Elevate your network infrastructure with this essential piece of equipment.

