| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2VED06I2638W1 |
| Color: | White |
| Overall Width: | 22.2 in, 563.9 mm |
| Overall Height: | 38 in, 965.2 mm |
| Overall Depth: | 17.9 in, 454.7 mm |
| Product Type: | Vertical Exhaust Duct |
| SKU: | PANC2VED06I2638W1 |
C2VED06I2638W1
Specifications
Detailed Description
Easily manage heat dissipation in your data center with the Net-Contain™ Vertical Exhaust Duct for 600mm Wide Net-Access™ Cabinets. This height-adjustable duct allows for efficient airflow, ranging from 26.0" to 38.0" in height. Its sleek white design seamlessly integrates with your existing setup, while the overall dimensions of 22.2" in width, 38" in height, and 17.9" in depth provide ample coverage. Perfect for maintaining optimal operating temperatures, this Vertical Exhaust Duct is a must-have accessory for any cabinet or rack setup.

