| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2VED06I3866B1 |
| Color: | Black |
| Overall Width: | 22.2 in, 563.9 mm |
| Overall Height: | 1676.4 mm, 66 in |
| Overall Depth: | 17.9 in, 454.7 mm |
| Product Type: | Vertical Exhaust Duct |
| SKU: | PANC2VED06I3866B1 |
C2VED06I3866B1
| Heilind Number: | PANC2VED06I3866B1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C2VED06I3866B1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Vertical Exhaust Duct (VED) for 600mm Wide Net-Access Cabinet, height adjustable from 38.0" (965mm) up to 66.0" (1676mm). Color: Black
More >>Specifications
Detailed Description
Efficiently manage heat dissipation in your data center with the Net-Contain™ Vertical Exhaust Duct. Designed for use with 600mm wide Net-Access™ cabinets, this duct offers adjustable height from 38.0" to 66.0" for flexible installation. Crafted in sleek black, it seamlessly integrates into your existing setup. With an overall width of 22.2", height of 66", and depth of 17.9", this vertical exhaust duct ensures optimal airflow and cooling performance. Ideal for maintaining the integrity of your equipment and enhancing overall operational efficiency, it is a must-have accessory in any modern IT infrastructure.

