| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2VED07I2638B1 |
| Color: | Black |
| Overall Width: | 26.1 in, 662.9 mm |
| Overall Height: | 38 in, 965.2 mm |
| Overall Depth: | 17.9 in, 454.5 mm |
| Product Type: | Vertical Exhaust Duct |
| SKU: | PANC2VED07I2638B1 |
C2VED07I2638B1
Specifications
Detailed Description
Enhance the cooling efficiency of your 700mm wide Net-Access™ Cabinet with the Net-Contain™ Vertical Exhaust Duct. Engineered for optimal airflow management, this duct ensures the effective removal of hot air, maintaining a conducive environment for your equipment. Adjustable in height from 26.0" to 38.0", it offers versatility to suit your specific setup requirements. Crafted in sleek black, it seamlessly blends into your cabinet's design. Made for reliability and performance, this duct is a must-have for efficient data center operations.

