| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2VED07I3866B1 |
| Color: | Black |
| Overall Width: | 26.1 in, 662.9 mm |
| Overall Height: | 1676.4 mm, 66 in |
| Overall Depth: | 17.9 in, 454.5 mm |
| Product Type: | Vertical Exhaust Duct |
| SKU: | PANC2VED07I3866B1 |
C2VED07I3866B1
| Heilind Number: | PANC2VED07I3866B1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C2VED07I3866B1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-Contain Vertical Exhaust Duct (VED) for 700mm Wide Net-Access Cabinet, height adjustable from 38.0" (965mm) up to 66.0" (1676mm). Color: Black
More >>Specifications
Detailed Description
Enhance your data center's cooling efficiency with the Net-Contain™ Vertical Exhaust Duct (VED) designed for 700mm wide Net-Access™ Cabinets. This adjustable duct offers a flexible height range from 38.0" (965mm) to 66.0" (1676mm), ensuring optimal airflow management. Its sleek black finish complements any server room aesthetic, while its durable construction guarantees long-lasting performance. Ideal for maintaining proper temperature regulation, this Vertical Exhaust Duct is a must-have for your cabinet setup. Elevate your cable management game with this essential piece of equipment.

