| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2VED08I1626B1 |
| Color: | Black |
| Overall Width: | 30.5 in, 774.7 mm |
| Overall Height: | 26 in, 660 mm |
| Overall Depth: | 17.9 in, 454.5 mm |
| Product Type: | Vertical Exhaust Duct |
| SKU: | PANC2VED08I1626B1 |
C2VED08I1626B1
Specifications
Detailed Description
Enhance the cooling efficiency of your 800mm Wide Net-Access™ Cabinet with the Net-Contain™ Vertical Exhaust Duct (VED). This height-adjustable duct, ranging from 16.0" (406mm) to 26.0" (660mm), effectively expels hot air to maintain optimal operating temperatures. Its sleek black design seamlessly integrates into your setup, while the overall dimensions of 30.5" in width, 26" in height, and 17.9" in depth ensure a perfect fit. Ideal for managing wire and cable systems, this duct is a must-have accessory for enclosures and cabinets, offering both functionality and aesthetic appeal. Upgrade your ventilation system with this high-quality product for improved performance and reliability.

