| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2VED08I2638B1 |
| Color: | Black |
| Overall Width: | 30.5 in, 774.7 mm |
| Overall Height: | 38 in, 965.2 mm |
| Overall Depth: | 17.9 in, 454.5 mm |
| Product Type: | Vertical Exhaust Duct |
| SKU: | PANC2VED08I2638B1 |
C2VED08I2638B1
| Heilind Number: | PANC2VED08I2638B1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C2VED08I2638B1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-ContainVertical Exhaust Duct (VED) for 800mm Wide Net-Access Cabinet, height adjustable from 26.0" (660mm) up to 38.0" (965mm). Color: Black
More >>Specifications
Detailed Description
Enhance the cooling efficiency of your 800mm wide Net-Access™ Cabinet with our Net-Contain™ Vertical Exhaust Duct (VED). This sleek and adjustable duct, with a height range from 26.0" (660mm) to 38.0" (965mm), effortlessly expels hot air, maintaining optimal operating temperatures for your equipment. Crafted in classic black, it seamlessly blends in with your setup. The overall dimensions of 30.5" in width, 38" in height, and 17.9" in depth ensure a perfect fit, while its durable construction guarantees long-lasting performance. Say goodbye to overheating worries and hello to a more efficient workspace. Upgrade to the Net-Contain™ Vertical Exhaust Duct today.

