| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C2VED08I2638W1 |
| Color: | White |
| Overall Width: | 30.5 in, 774.7 mm |
| Overall Height: | 38 in, 965.2 mm |
| Overall Depth: | 17.9 in, 454.5 mm |
| Product Type: | Vertical Exhaust Duct |
| SKU: | PANC2VED08I2638W1 |
C2VED08I2638W1
| Heilind Number: | PANC2VED08I2638W1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | C2VED08I2638W1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Net-ContainVertical Exhaust Duct (VED) for 800mm Wide Net-Access Cabinet, height adjustable from 26.0" (660mm) up to 38.0" (965mm). Color: White
More >>Specifications
Detailed Description
Enhance the cooling efficiency of your 800mm wide Net-Access™ Cabinet with the Net-Contain™ Vertical Exhaust Duct. This adaptable duct, with a height range of 26.0" (660mm) to 38.0" (965mm), ensures optimal airflow management. Its sleek white design seamlessly blends in, while the durable construction guarantees long-lasting performance. Ideal for maintaining a controlled environment, this duct is a must-have accessory for any data center or networking setup. Elevate your infrastructure's functionality with this essential component.

