C2WH6-F

Heilind Number:PANC2WH6-F
Manufacturer:Panduit
Manufacturer Number:C2WH6-F
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Duct cover with protective film, 2 W x 6' length, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C2WH6-F
Color:White
Overall Width:2.25 in, 57.2 mm
Overall Height:.35 in, 8.9 mm
Overall Length:1.8 m, 6 ft
Material:PVC
Height:.35 in, 8.9 mm
Width:2.25 in, 57.2 mm
Product:Wiring Duct Covers
Compatible Duct Width:2 in, 50.8 mm
SKU:PANC2WH6-F

Detailed Description

Enhance the safety and longevity of your wiring setup with our durable duct cover, designed for a seamless fit with 2-inch wide ducts. Crafted from high-quality PVC in a sleek white finish, this 6-foot length cover not only provides a protective barrier but also adds a polished look to your cable management system. With a slim profile measuring just 0.35 inches in height and 2.25 inches in width, it discreetly conceals and shields cables while maintaining easy access for maintenance. Our RoHS-compliant cover is eco-friendly and ensures compliance with industry standards. Upgrade your wire and cable management with this essential accessory.