C2YL6

Heilind Number:PANC2YL6
Manufacturer:Panduit
Manufacturer Number:C2YL6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Duct cover, 2 W x 6' length, PVC, yellow.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C2YL6
Color:Yellow
Overall Width:2.25 in, 57.2 mm
Overall Height:.35 in, 8.9 mm
Overall Length:6 ft, 1.8 m
Flammability Rating:94V-0
Product:Fiber Routing Channel & Covers
Product Type:Cover
Channel Material:Rigid PVC
SKU:PANC2YL6

Detailed Description

Enhance cable management efficiency with this durable duct cover, designed for seamless organization of fiber routing channels. Crafted from high-quality PVC in a vibrant yellow hue, it not only ensures visibility but also adds a pop of color to your setup. Measuring 2 inches in width and 6 feet in length, it offers ample coverage for your cabling needs. With a slim profile of just .35 inches in height, it discreetly conceals cables while maintaining a tidy workspace. The cover boasts a flammability rating of 94V-0, guaranteeing safety in any environment. Compliant with RoHS standards, it meets strict regulations for environmental responsibility. Ideal for use in Ethernet and fiber optic setups, this cover is a must-have accessory for efficient wire and cable management.