| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C300X100A0T |
| Color: | Black |
| Overall Width: | 3.2 in, 81.3 mm |
| Overall Height: | 1 in, 25.4 mm |
| Material: | GMH3 |
| Printer Type: | Thermal Transfer |
| SKU: | PANC300X100A0T |
C300X100A0T
| Heilind Number: | PANC300X100A0T |
| Manufacturer: | Panduit |
| Manufacturer Number: | C300X100A0T |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal transfer raised panel component label, 3.00" W x 1.00" H, raised panel, black, 1 labels/row, 500 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your labeling process with our top-of-the-line Thermal Transfer Raised Panel Component Labels. Measuring at 3.00" in width and 1.00" in height, these labels are designed for maximum visibility and durability. Featuring a sleek black finish, they effortlessly blend into any professional environment. Each package contains 500 labels, ensuring long-lasting supply for your needs. With a raised panel design and GMH3 material construction, these labels are not only aesthetically pleasing but also highly functional. Compatible with thermal transfer printers, they guarantee crisp, clear printing results. Rest assured, these labels are fully RoHS compliant, meeting the highest standards of environmental responsibility. Perfect for organizing and identifying components, they are a must-have for any workspace. Elevate your labeling experience with these premium quality labels.

