| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C300X100APT |
| Color: | White |
| Overall Width: | 3.2 in, 81.3 mm |
| Overall Height: | 1 in, 25.4 mm |
| Material: | GMH3-W |
| Printer Type: | Thermal Transfer |
| SKU: | PANC300X100APT |
C300X100APT
| Heilind Number: | PANC300X100APT |
| Manufacturer: | Panduit |
| Manufacturer Number: | C300X100APT |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal transfer raised panel component label, 3.00" W x 1.00" H, raised panel, white, 1 labels/row, 500 pc. package quantity.
More >>Specifications
Detailed Description
Enhance organization and clarity with our Thermal Transfer Raised Panel Component Labels. Measuring 3.00" in width by 1.00" in height, these white labels feature a raised panel design for easy visibility. Each package includes 500 labels, with one label per row, making them ideal for bulk use. Crafted from GMH3-W material and compatible with thermal transfer printers, these labels guarantee durability and professional printing results. Ensure compliance with RoHS standards while streamlining your labeling process with this essential product. Perfect for identifying and marking components in various industries, these labels are a must-have for any workplace. Elevate your organization game with these high-quality printable labels.

