C300X200YMT

Heilind Number:PANC300X200YMT
Manufacturer:Panduit
Manufacturer Number:C300X200YMT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 3.00" W x 2.00" H, silver polyester, 1 label/row, 1000 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C300X200YMT
Color:White
Overall Width:3 in, 76.2 mm
Overall Height:2 in, 50.8 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:1000
SKU:PANC300X200YMT

Detailed Description

Enhance your labeling needs with our high-quality Thermal Transfer Component Labels. Measuring 3.00" in width and 2.00" in height, these silver polyester labels offer durability and a professional finish. Each package contains 1000 labels, with one label per row for easy application. Designed for use with thermal transfer printers, these versatile labels are perfect for component identification and organization. With RoHS compliance, you can trust in their environmental responsibility. Upgrade your labeling process with these efficient and reliable labels.