| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C300X250A0T |
| Color: | Black |
| Overall Width: | 3 in, 76.2 mm |
| Overall Height: | 2.5 in, 63.5 mm |
| Material: | GMH3 |
| Printer Type: | Thermal Transfer |
| SKU: | PANC300X250A0T |
C300X250A0T
| Heilind Number: | PANC300X250A0T |
| Manufacturer: | Panduit |
| Manufacturer Number: | C300X250A0T |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal transfer raised panel component label, 3.00" W x 2.50" H, raised panel, black, 1 labels/row, 500 pc. package quantity.
More >>Specifications
Detailed Description
Elevate your labeling game with our Thermal Transfer Raised Panel Component Labels. Designed for precision and durability, these 3.00" W x 2.50" H black labels boast a raised panel for added dimension and visibility. With 500 pieces in each package, these high-quality GMH3 material labels are perfect for organizing and identifying components in any setting. Whether for industrial or personal use, these labels, compatible with thermal transfer printers, ensure clear and long-lasting labeling. Plus, rest easy knowing they are RoHS compliant, meeting strict environmental standards. Elevate your organization game with ease and efficiency with these essential labels.

