| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C300X250A8T |
| Color: | Yellow |
| Overall Width: | 3 in, 76.2 mm |
| Overall Height: | 2.5 in, 63.5 mm |
| Material: | GMH3 |
| Printer Type: | Thermal Transfer |
| SKU: | PANC300X250A8T |
C300X250A8T
| Heilind Number: | PANC300X250A8T |
| Manufacturer: | Panduit |
| Manufacturer Number: | C300X250A8T |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal transfer raised panel component label, 3.00" W x 2.50" H, raised panel, yellow, 1 labels/row, 500 pc. package quantity.
More >>Specifications
Detailed Description
Elevate your labeling game with our Thermal Transfer Raised Panel Component Label. Designed for precision and durability, this yellow label boasts a 3.00" width and 2.50" height, making it ideal for clear and concise identification. The raised panel adds a tactile element, ensuring easy readability even in busy industrial settings. With 500 labels in a package, you'll have an ample supply for all your labeling needs. Crafted from high-quality GMH3 material and compatible with thermal transfer printers, this label guarantees long-lasting performance. Perfect for organizing components and assets in any workspace, it's a must-have for efficient labeling solutions.

