| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C300X250APT |
| Color: | White |
| Overall Width: | 3 in, 76.2 mm |
| Overall Height: | 2.5 in, 63.5 mm |
| Material: | GMH3-W |
| Printer Type: | Thermal Transfer |
| SKU: | PANC300X250APT |
C300X250APT
| Heilind Number: | PANC300X250APT |
| Manufacturer: | Panduit |
| Manufacturer Number: | C300X250APT |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal transfer raised panel component label, 3.00" W x 2.50" H, raised panel, white, 1 labels/row, 500 pc. package quantity.
More >>Specifications
Detailed Description
Enhance organization and efficiency with our Thermal Transfer Raised Panel Component Labels. Measuring 3.00" in width by 2.50" in height, these white labels feature a raised panel design for easy visibility. Perfect for identifying components in various settings, each package contains 500 labels. Constructed from durable GMH3-W material and compatible with thermal transfer printers, they offer long-lasting performance. Ensure compliance with RoHS regulations while streamlining your labeling process with these high-quality, customizable labels. Ideal for use in industries such as manufacturing, electronics, and telecommunications. Elevate your labeling game with this essential organizational tool.

