| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C350X300A8T |
| Color: | Yellow |
| Overall Width: | 3.5 in, 88.9 mm |
| Overall Height: | 3 in, 76.2 mm |
| Material: | GMH3 |
| Printer Type: | Thermal Transfer |
| SKU: | PANC350X300A8T |
C350X300A8T
| Heilind Number: | PANC350X300A8T |
| Manufacturer: | Panduit |
| Manufacturer Number: | C350X300A8T |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal transfer raised panel component label, 3.50" W x 3.00" H, raised panel, yellow, 1 label/row, 500 pc. package quantity.
More >>Specifications
Detailed Description
Enhance your labeling needs with this thermal transfer raised panel component label, boasting a spacious 3.50" width and 3.00" height. Designed in a vibrant yellow hue, each label features a raised panel for added visibility. Perfect for organization and identification, this package includes 500 labels, ensuring you have an ample supply for your requirements. Constructed from durable GMH3 material, these labels are compatible with thermal transfer printers, making customization a breeze. Elevate your labeling process with this essential product from our extensive range.

