| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C350X300APT |
| Color: | White |
| Overall Width: | 3.5 in, 88.9 mm |
| Overall Height: | 3 in, 76.2 mm |
| Material: | GMH3-W |
| Printer Type: | Thermal Transfer |
| SKU: | PANC350X300APT |
C350X300APT
| Heilind Number: | PANC350X300APT |
| Manufacturer: | Panduit |
| Manufacturer Number: | C350X300APT |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Thermal transfer raised panel component label, 3.50" W x 3.00" H, raised panel, white, 1 label/row, 500 pc. package quantity.
More >>Specifications
Detailed Description
Enhance the visual organization of your components with our Thermal Transfer Raised Panel Component Labels. Measuring 3.50" in width and 3.00" in height, these white labels feature a raised panel design for added prominence. Perfect for identifying and labeling items in a variety of settings, each package contains 500 labels. Made with durable GMH3-W material and compatible with thermal transfer printers, these labels ensure clear and long-lasting visibility. Additionally, they are RoHS compliant, meeting international standards for environmental responsibility. Streamline your labeling process with these high-quality and versatile labels.

