C379X030APT

Heilind Number:PANC379X030APT
Manufacturer:Panduit
Manufacturer Number:C379X030APT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer raised panel component label, 3.79" W x 0.30" H,white, 1 label/row, 500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C379X030APT
Color:White
Overall Width:3.79 in, 96.3 mm
Overall Height:.3 in, 7.6 mm
Material:GMH3-W
Printer Type:Thermal Transfer
SKU:PANC379X030APT

Detailed Description

Enhance organization and labeling efficiency with our Thermal Transfer Raised Panel Component Labels. Measuring 3.79" in width and 0.30" in height, these white labels come in a package of 500, offering a high quantity for your labeling needs. Each label features a durable GMH3-W material, ensuring longevity and resilience in various environments. Designed for thermal transfer printing, these labels guarantee crisp, professional results. ROHS compliant, they meet stringent environmental standards, making them a sustainable choice for your labeling requirements. Perfect for component identification and organization, these labels are a must-have for any workplace.