C379X030AQT

Heilind Number:PANC379X030AQT
Manufacturer:Panduit
Manufacturer Number:C379X030AQT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer raised panel component label, 3.79" W x 0.30" H,blue, 1 label/row, 500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C379X030AQT
Color:Blue
Overall Width:3.79 in, 96.3 mm
Overall Height:.3 in, 7.6 mm
Material:GMH3-A
Printer Type:Thermal Transfer
SKU:PANC379X030AQT

Detailed Description

Enhance organization and efficiency with our Thermal Transfer Raised Panel Component Label, designed for seamless identification in industrial settings. Measuring 3.79" in width and 0.30" in height, this blue label stands out for clear visibility. With 500 labels in each package, it offers ample supply for your needs. Crafted from durable GMH3-A material, it ensures long-lasting performance. Compatible with thermal transfer printers, it guarantees crisp and professional printing results. Perfect for labeling components and ensuring seamless workflow in any workspace. Elevate your labeling process with this essential product.