C379X030AWT

Heilind Number:PANC379X030AWT
Manufacturer:Panduit
Manufacturer Number:C379X030AWT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer raised panel component label, 3.79" W x 0.30" H,red, 1 label/row, 500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C379X030AWT
Color:Red
Overall Width:3.79 in, 96.3 mm
Overall Height:.3 in, 7.6 mm
Material:GMH3-A
Printer Type:Thermal Transfer
SKU:PANC379X030AWT

Detailed Description

Enhance the organization and clarity of your components with our Thermal Transfer Raised Panel Component Labels. Designed for easy identification, each label measures 3.79 inches in width and 0.30 inches in height, with a vibrant red color that stands out. Perfect for labeling individual items, these labels come in a convenient package of 500 pieces, ensuring you have an ample supply for your needs. Crafted from durable GMH3-A material and compatible with thermal transfer printers, these labels guarantee long-lasting quality and efficient printing. Streamline your labeling process and add a professional touch to your products with our reliable and versatile component labels.