C379X030FJJ

Heilind Number:PANC379X030FJJ
Manufacturer:Panduit
Manufacturer Number:C379X030FJJ
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Laser/ink jet network label, 3.79" W x 0.30" H, 6-port identifier, adhesive polyolefin, white, 2 label/row, 50 labels/sheet, 1000 labels per package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C379X030FJJ
Color:White
Overall Width:3.79 in, 96.3 mm
Overall Height:.3 in, 7.6 mm
Material:Adhesive Polyolefin
Printer Type:Laser/Inkjet
SKU:PANC379X030FJJ

Detailed Description

Easily identify network ports with these laser/ink jet labels. Measuring 3.79" in width and 0.30" in height, each label features a 6-port identifier for efficient organization. Made of adhesive polyolefin in a crisp white hue, they ensure clear visibility. Each sheet contains 2 labels per row, totaling 50 labels per sheet and 1000 labels per package. Compatible with both laser and inkjet printers, these labels are a must-have for seamless network management.