C379X030YPT-P

Heilind Number:PANC379X030YPT-P
Manufacturer:Panduit
Manufacturer Number:C379X030YPT-P
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 3.79" W x 0.30" H, 1,2,3,4,5 or 6-port, perforated super-tack polyester, white, 1 labels/row, 2500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C379X030YPT-P
Color:White
Overall Width:3.79 in, 96.3 mm
Overall Height:.3 in, 7.6 mm
Material:Adhesive Polyester
Printer Type:Thermal Transfer
SKU:PANC379X030YPT-P

Detailed Description

Enhance organization and efficiency with our Thermal Transfer Component Label, designed for seamless identification in any setting. Measuring 3.79" in width and 0.30" in height, this versatile label is available in configurations of 1, 2, 3, 4, 5, or 6 ports, catering to various labeling needs. Crafted from durable perforated super-tack polyester in a crisp white hue, these labels ensure long-lasting visibility and adherence. Each row contains 1 label, with a total package quantity of 2500 pieces, making it ideal for high-volume applications. Compatible with thermal transfer printers, these labels guarantee professional-quality printing, perfect for creating clear and legible markings. Elevate your labeling processes with this essential component, a must-have in any workspace.