C3BL6-F

Heilind Number:PANC3BL6-F
Manufacturer:Panduit
Manufacturer Number:C3BL6-F
Datasheet:Technical Reference
ECAD Model:
3D Model

Description:

Duct cover with protective film, 3 W x 6' length, PVC, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C3BL6-F
Color:Black
Overall Width:3.25 in, 82.6 mm
Overall Height:.37 in, 9.4 mm
Overall Length:6 ft, 1.8 m
Material:PVC
Height:.37 in, 9.4 mm
Width:82.6 mm, 3.25 in
Product:Wiring Duct Covers
Compatible Duct Width:3 in, 76.2 mm
SKU:PANC3BL6-F

Detailed Description

Enhance the safety and aesthetics of your wiring setup with our durable duct cover. Crafted from high-quality PVC in sleek black, this cover is designed to fit perfectly over a 3-inch duct, offering reliable protection. Measuring 3.25 inches in width and 6 feet in length, it ensures full coverage while maintaining a low profile with a height of just .37 inches. Easy to install and maintain, it comes with a protective film to keep it looking pristine. Perfect for organizing and safeguarding cables in residential, commercial, or industrial environments. Rest assured, it complies with RoHS regulations for environmentally conscious operations. Elevate your cable management game with this essential accessory.