C3BL6

Heilind Number:PANC3BL6
Manufacturer:Panduit
Manufacturer Number:C3BL6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Duct cover, 3 W x 6' length, PVC, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C3BL6
Color:Black
Overall Width:3.25 in, 82.6 mm
Overall Height:.37 in, 9.4 mm
Overall Length:2 m, 6.56 ft
Material:PVC
Height:.37 in, 9.4 mm
Width:3.25 in, 82.6 mm
Product:Wiring Duct Covers
Compatible Duct Width:3 in, 76.2 mm
SKU:PANC3BL6

Detailed Description

Enhance the efficiency of your wire and cable management with this black PVC Duct Cover, measuring 3 inches in width and 6 feet in length. Designed for seamless integration with compatible wiring ducts, this sleek accessory not only ensures a tidy setup but also offers durability and compliance with RoHS standards. Perfect for organizing and safeguarding your cables, it's a must-have for any professional setup. Upgrade your workspace with this essential component of the Wiring Duct & Accessories collection.