C3IB6

Heilind Number:PANC3IB6
Manufacturer:Panduit
Manufacturer Number:C3IB6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Duct cover, 3 W x 6' length, PVC, intrinsic blue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C3IB6
Color:Intrinsic Blue
Overall Width:3.25 in, 82.6 mm
Overall Height:.37 in, 9.4 mm
Overall Length:6.56 ft, 2 m
Material:PVC
Height:9.4 mm, .37 in
Width:3.25 in, 82.6 mm
Product:Wiring Duct Covers
Compatible Duct Width:3 in, 76.2 mm
SKU:PANC3IB6

Detailed Description

Enhance the safety and organization of your wiring systems with this durable duct cover. Measuring 3 inches in width and 6 feet in length, it provides ample coverage for your cables. Crafted from high-quality PVC in a striking intrinsic blue hue, it not only ensures longevity but also adds a pop of color to your setup. Compliant with RoHS standards, you can rest assured of its environmental responsibility. Compatible with 3-inch-wide ducts, it offers a perfect fit for seamless installation. Elevate your wire and cable management with this essential accessory.