| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C400X100A0T |
| Color: | Black |
| Overall Width: | 4 in, 101.6 mm |
| Overall Height: | 1 in, 25.4 mm |
| Material: | GMH3 |
| Printer Type: | Thermal Transfer |
| SKU: | PANC400X100A0T |
C400X100A0T
Specifications
Detailed Description
Enhance your labeling system with this Thermal Transfer Raised Panel Component Label. Measuring 4.00" in width by 1.00" in height, it offers a sleek and professional black design, perfect for clear and concise identification. Each package contains 500 labels, with one label per row for efficient use. Crafted from durable GMH3 material, these labels are designed to withstand wear and tear. Compatible with thermal transfer printers and RoHS compliant, they are a reliable choice for your labeling needs. Elevate organization and clarity in your workspace with this essential product.

