| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C400X100A8T |
| Color: | Yellow |
| Overall Width: | 4 in, 101.6 mm |
| Overall Height: | 1 in, 25.4 mm |
| Material: | GMH3 |
| Printer Type: | Thermal Transfer |
| SKU: | PANC400X100A8T |
C400X100A8T
Specifications
Detailed Description
Elevate your labeling game with our Thermal Transfer Raised Panel Component Labels. Measuring 4.00" in width and 1.00" in height, these yellow labels are designed to stand out. Made of durable GMH3 material, they guarantee longevity and clarity. Perfect for organization and identification purposes, each package contains 500 labels, ensuring you have an ample supply for your needs. With a convenient one-label-per-row format, they are easy to print and apply using a thermal transfer printer. Take your labeling efficiency to the next level with these high-quality, professional-grade labels.

