C400X100AMT

Heilind Number:PANC400X100AMT
Manufacturer:Panduit
Manufacturer Number:C400X100AMT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer raised panel component label, 4.00" W x 1.00" H, raised panel, silver, 1 labels/row, 500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C400X100AMT
Color:Silver
Overall Width:4 in, 101.6 mm
Overall Height:1 in, 25.4 mm
Material:GMH3
Printer Type:Thermal Transfer
SKU:PANC400X100AMT

Detailed Description

Enhance your labeling with our Thermal Transfer Raised Panel Component Labels, measuring 4.00" in width by 1.00" in height. Perfect for organizing and identifying components, these labels feature a sleek silver finish and come in a package of 500 pieces. The raised panel design adds a professional touch, ensuring easy visibility. Made of durable GMH3 material, these labels are compatible with thermal transfer printers, making customization a breeze. Elevate your labeling game with this essential product from our Label & Identification range.