C400X100APT

Heilind Number:PANC400X100APT
Manufacturer:Panduit
Manufacturer Number:C400X100APT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer raised panel component label, 4.00" W x 1.00" H, raised panel, white, 1 labels/row, 500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C400X100APT
Color:White
Overall Width:4 in, 101.6 mm
Overall Height:1 in, 25.4 mm
Material:GMH3-W
Printer Type:Thermal Transfer
SKU:PANC400X100APT

Detailed Description

Enhance your organization with our Thermal Transfer Raised Panel Component Labels. Measuring 4.00" in width and 1.00" in height, these white labels feature a raised panel design for added visibility. Each package contains 500 labels, offering ample supply for your labeling needs. Made of durable GMH3-W material, they are suitable for various environments. Compatible with thermal transfer printers, these labels are easy to customize. Rest assured, they are RoHS compliant, meeting high standards of environmental responsibility. Perfect for identifying and organizing components, these labels are a practical and efficient solution for your labeling requirements.