C400X100AST

Heilind Number:PANC400X100AST
Manufacturer:Panduit
Manufacturer Number:C400X100AST
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer raised panel component label, 4.00" W x 1.00" H, raised panel, green, 1 labels/row, 500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C400X100AST
Color:Green
Overall Width:4 in, 101.6 mm
Overall Height:1 in, 25.4 mm
Material:GMH3
Printer Type:Thermal Transfer
SKU:PANC400X100AST

Detailed Description

Enhance your labeling process with our Thermal Transfer Raised Panel Component Labels, designed for optimal organization and identification. Measuring 4.00" in width by 1.00" in height, these green labels feature a raised panel for added visibility. Each package contains 500 labels, making them ideal for bulk labeling projects. Crafted from durable GMH3 material, these labels are compatible with thermal transfer printers, ensuring crisp and clear printing results. Perfect for various industries, these labels are a must-have for efficient and professional labeling.