C400X100AWT

Heilind Number:PANC400X100AWT
Manufacturer:Panduit
Manufacturer Number:C400X100AWT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer raised panel component label, 4.00" W x 1.00" H, raised panel, red, 1 labels/row, 500 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C400X100AWT
Color:Red
Overall Width:101.6 mm, 4 in
Overall Height:1 in, 25.4 mm
Material:GMH3
Printer Type:Thermal Transfer
SKU:PANC400X100AWT

Detailed Description

Elevate your labeling game with our Thermal Transfer Raised Panel Component Labels. Measuring 4.00" in width and 1.00" in height, these vibrant red labels add a pop of color and professionalism to any project. Made of durable GMH3 material and featuring a raised panel design, they provide a sleek and tactile finish. With 500 labels in each package, you'll have plenty for your labeling needs. Suitable for use with thermal transfer printers, these labels are not only high-quality but also environmentally friendly with RoHS compliance. Perfect for organizing and identifying components, these labels are a must-have for any workplace.