C400X200YMT

Heilind Number:PANC400X200YMT
Manufacturer:Panduit
Manufacturer Number:C400X200YMT
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thermal transfer component label, 4.00" W x 2.00" H, polyester, silver, 1 label/row, 1000 pc. package quantity.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C400X200YMT
Color:White
Overall Width:4 in, 101.6 mm
Overall Height:2 in, 50.8 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:1000
SKU:PANC400X200YMT

Detailed Description

Enhance your labeling process with these high-quality thermal transfer component labels. Measuring 4.00" in width and 2.00" in height, they are perfect for clear and concise identification. Made of durable silver polyester, these labels offer longevity and reliability. Each package contains 1000 labels, ensuring an ample supply for your needs. With a super-tack adhesive backing, they securely adhere to various surfaces. Designed for thermal transfer printing, these labels guarantee crisp and professional results. RoHS compliant, they meet strict environmental standards. Elevate your organization and efficiency with these premium labels.