| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit C400X400A51 |
| Maximum Operating Temperature: | 0 °C, 0 °F |
| Minimum Operating Temperature: | 0 °C, 0 °F |
| Overall Width: | 4 in, 101.6 mm |
| Overall Height: | 4 in, 101.6 mm |
| Material: | Polyester Adhesive |
| Background Color: | Orange, Black1 |
| Legend Color: | Black, Orange1 |
| Number of Labels: | 250 |
| SKU: | PANC400X400A51 |
C400X400A51
Specifications
Detailed Description
Enhance workplace safety with our Die Cut Arc Flash Warning Labels, measuring 4.00" x 4.00". Featuring a bold warning header and durable polyester adhesive construction, these labels are designed for long-lasting visibility. The vibrant orange header and clear black/white text ensure easy recognition. Each roll contains 250 labels, providing ample supply for multiple applications. Compliant with safety regulations, these labels are essential for alerting personnel to potential arc flash hazards. Upgrade your facility's safety protocols with these high-quality warning labels.

